Belden Cat6 Cable, 305 m, Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 305 metres)*

$842.25

(exc. GST)

$926.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$842.25$2.761

*price indicative

RS Stock No.:
631-642
Mfr. Part No.:
2424D.07305
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6 Cable

Cable Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Colour

Purple

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

CE, EU, ISO/IEC 11801-1, IEC 62821

Voltage

72V

Series

2424D

COO (Country of Origin):
HU

Belden Power Cable Assembly, 305m Cable Length, Purple Jacket - 2424D.07305


This power cable assembly provides a long-run connection for industrial electrical systems, supplying power over an extended single reel length and terminating with a straight connector at one end. It is intended for installations where a continuous feed is required and where reduced halogen emissions are important during combustion events.

Features and Benefits:


• 305 m length reduces the need for intermediate joins
• Low Smoke Zero Halogen jacket limits toxic fumes in fires
• U/UTP shielding lowers electromagnetic interference risk
• 72V rating supports low-voltage power distribution
• Purple jacket aids Rapid Visual identification on-site
• CE and ISO/IEC approvals support regulatory installation requirements

Applications


• Suitable for machine-tool power feeds in factory automation
• Ideal for power runs in control panel to field device connections
• Used for electrical distribution in exhibition and event set-ups
• Can be used for power supply lines in data-centre peripheral areas

How is the cable protected against electromagnetic disruption?


The cable uses an unshielded overall pair design with individual pair or overall screening configured as U/UTP to mitigate EMI at installation-level interfaces.

What does the jacket material imply for confined-space routing?


The Low Smoke Zero Halogen outer sheath produces reduced smoke and corrosive gases if heated, improving safety for routes within enclosed plant or ducting.

Which end preparations are provided for connection flexibility?


One end is fitted with a straight connector while the opposite end is left unterminated to allow custom termination to site-specific connectors or terminals.

What standards govern its manufacture and suitability for structured installations?


It is manufactured in accordance with relevant CE directives and complies with ISO/IEC 11801-1 and IEC 62821 requirements for cabling and performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy