Belden Cat6 Cable, 305 m, Grey Unterminated Unterminated, U/UTP Low Smoke Zero Halogen

Subtotal (1 reel of 305 metres)*

$842.25

(exc. GST)

$926.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$842.25$2.761

*price indicative

RS Stock No.:
631-644
Mfr. Part No.:
2424D.08A305
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6 Cable

Cable Length

305m

LAN Category

Cat6

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Connector Type A

Unterminated

Connector Type B

Unterminated

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

IEC 62821, ISO/IEC 11801-1, CE, EU

Series

2424D

Voltage

72V

COO (Country of Origin):
HU

Belden Power Cable Assembly, 305m Cable Length, Grey Jacket - 2424D.08A305


This power cable assembly delivers a long-reach electrical link for industrial installations where extended cabling and controlled emission behaviour are required. It is intended for use in environments requiring reduced smoke and halogen emissions, and connects equipment using a straight connector at one end with the opposite end left for site-specific termination.

Features and Benefits:


• 305 m length reduces the need for intermediate junctions
• Low-smoke, zero-halogen jacket for safer evacuation conditions
• U/UTP shielding limits electromagnetic interference transmission
• Rated for 72V operation to suit low-voltage power systems
• Grey jacket eases Visual identification in cable runs

Applications


• Suitable for power distribution in factory automation lines
• Ideal for cabling in electrical control panels and racks
• Used with conveyor motor drives in manufacturing plants
• Can be used for temporary power runs during site commissioning

How is the cable prepared for connection on site?


One end is fitted with a straight connector while the other is supplied unterminated to allow bespoke termination to match local equipment or connector types.

What regulatory standards does this assembly meet for industrial use?


It conforms to recognised international standards for structured cabling and electrical installations, ensuring compatibility with standardised industrial practices.

What material characteristics influence safe indoor installation?


The outer sheath is manufactured from a low-smoke, zero-halogen compound which reduces toxic and corrosive gas output under thermal stress.

How does the shielding affect electromagnetic performance?


The U/UTP configuration provides a screened-pair arrangement that mitigates external interference and helps maintain signal integrity in electrically noisy environments.

Which marking or approvals indicate conformity for use in EU markets?


The product carries CE marking and adheres to the listed international cabling and electrical specifications for use within the applicable regulatory framework.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy