Belden Cat6 Cable, 305 m, Purple Unterminated Unterminated, U/UTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-643
- Mfr. Part No.:
- 2424D.07A305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$842.25
(exc. GST)
$926.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $842.25 | $2.761 |
*price indicative
- RS Stock No.:
- 631-643
- Mfr. Part No.:
- 2424D.07A305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6 Cable | |
| LAN Category | Cat6 | |
| Cable Length | 305m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/UTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | EU, IEC 62821, CE, ISO/IEC 11801-1 | |
| Voltage | 72V | |
| Series | 2424D | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6 Cable | ||
LAN Category Cat6 | ||
Cable Length 305m | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/UTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals EU, IEC 62821, CE, ISO/IEC 11801-1 | ||
Voltage 72V | ||
Series 2424D | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 305m Cable Length, Purple Jacket - 2424D.07A305
This power cable assembly provides a reliable electrical connection for industrial installations, delivering low-emission performance in environments where reduced smoke and toxicity are required. It is supplied with a straight connector at one end and an unterminated opposite end, enabling custom termination on site. The assembly is suitable for 72V systems and is finished with a coloured jacket for easy identification in complex installations.
Features and Benefits:
• 305m length reduces the need for splicing across long runs
• Low Smoke Zero Halogen jacket limits hazardous emissions during fire
• U/UTP construction offers Basic shielding for noise control
• Straight-to-unterminated design permits flexible end termination
• Purple outer sheath simplifies cable identification during deployment
• Rated for 72V operation to support low-voltage power distribution
• Low Smoke Zero Halogen jacket limits hazardous emissions during fire
• U/UTP construction offers Basic shielding for noise control
• Straight-to-unterminated design permits flexible end termination
• Purple outer sheath simplifies cable identification during deployment
• Rated for 72V operation to support low-voltage power distribution
Applications
• Suitable for factory automation power distribution in control cabinets
• Ideal for audio/visual installations requiring low-smoke cabling
• Used for machinery power feeds where on-site termination is needed
• Can be used for electrical systems needing colour-coded cabling
• Used with industrial installations complying with recognised standards
• Ideal for audio/visual installations requiring low-smoke cabling
• Used for machinery power feeds where on-site termination is needed
• Can be used for electrical systems needing colour-coded cabling
• Used with industrial installations complying with recognised standards
What jacket material characteristics aid safety in confined spaces?
The sheath is MADE from a material that produces significantly less smoke and halogenated gases if exposed to flame, helping to protect personnel and sensitive equipment in enclosed areas.
How does the cables shielding affect electromagnetic performance?
The U/UTP configuration provides an unshielded pair within an overall unscreened assembly, which reduces pair-to-pair crosstalk and offers a level of interference control suitable for many industrial low-voltage applications.
Can the assembly be cut to length and re-terminated on site?
Yes, the unterminated end is intended for field termination, allowing installers to size runs precisely and apply connectors or terminations appropriate to the target equipment.
What approvals indicate suitability for international installations?
The assembly meets European and international standards relevant to cable construction and installation practices, indicating conformity with established technical criteria.
Related links
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- RS PRO Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
