Belden 70007NH Cat5E Cable, 500 m, Shielded, Cat5e, Green, Low Smoke Zero Halogen
- RS Stock No.:
- 631-605
- Mfr. Part No.:
- 70007NH.01500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$3,949.20
(exc. GST)
$4,344.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $3,949.20 | $7.898 |
*price indicative
- RS Stock No.:
- 631-605
- Mfr. Part No.:
- 70007NH.01500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat5E Cable | |
| Series | 70007NH | |
| Cable Length | 500m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Unterminated | |
| Sub Type | Cat5e | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Green | |
| Jacket Material | Low Smoke Zero Halogen | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, UKCA, EU CE, IEC 60332-1-2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Core Strands | 7 x 250 μm | |
| Conductor Material | Tinned Copper | |
| Size of Strands | 250μm | |
| Outside Diameter | 6.5mm | |
| Voltage | 300V | |
| Number of Cores | 2 | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat5E Cable | ||
Series 70007NH | ||
Cable Length 500m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Unterminated | ||
Sub Type Cat5e | ||
Screened/Unscreened Shielded | ||
Jacket Colour Green | ||
Jacket Material Low Smoke Zero Halogen | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, UKCA, EU CE, IEC 60332-1-2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Core Strands 7 x 250 μm | ||
Conductor Material Tinned Copper | ||
Size of Strands 250μm | ||
Outside Diameter 6.5mm | ||
Voltage 300V | ||
Number of Cores 2 | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- HU
Belden 70007NH Series Thin Ethernet Cable, 500m Cable Length, Green Jacket - 70007NH.01500
This thin Ethernet cable delivers Cat5e network connectivity for structured cabling in industrial and commercial settings. It uses a slim, two-core construction with stranded conductors and is intended for environments where low-halogen emissions and enhanced fire performance are required. The cable supports typical networking voltages and is suitable for installations requiring a discrete, colour-coded conductor run.
Features & Benefits
• Stranded tinned copper conductors provide flexible routing
• Low Smoke Zero Halogen jacket reduces toxic gas emission
• Protected against vertical flame propagation to IEC 60332-1-2
• Rated for continuous operation up to 70°C for high-temperature use
• Withstands down to −25°C for cold-environment installation
• Voltage rating of 300V allows standard network power carriage
• Low Smoke Zero Halogen jacket reduces toxic gas emission
• Protected against vertical flame propagation to IEC 60332-1-2
• Rated for continuous operation up to 70°C for high-temperature use
• Withstands down to −25°C for cold-environment installation
• Voltage rating of 300V allows standard network power carriage
**Applications**
• Suitable for factory automation Ethernet links where space is limited
• Ideal for control-cabinet patching requiring low-halogen materials
• Used for machine-to-machine signal runs in electrical panels
• Can be used for short-distance fieldbus connections in mechanical systems
• Suitable for colour-coded backbone installs using green sheathing
• Ideal for control-cabinet patching requiring low-halogen materials
• Used for machine-to-machine signal runs in electrical panels
• Can be used for short-distance fieldbus connections in mechanical systems
• Suitable for colour-coded backbone installs using green sheathing
How many cores and what strand configuration does it have?
It comprises two cores, each formed from seven parallel strands of 0.25mm conductor.
What is the sheath colour and material significance?
The outer sheath is green and MADE from a Low Smoke Zero Halogen compound to limit corrosive by-products and smoke density during combustion.
Which approvals indicate compatibility with regional regulations?
It carries RoHS, UKCA and CE designations and meets IEC 60332-1-2 for flame performance.
What is the cable diameter and how does that affect installation?
The overall outside diameter is 6.5mm which permits routing through narrow ducts and cable trays with limited space.
Related links
- Belden Unterminated Green Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Blue Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Green Low Smoke Zero Halogen Sheath
- Belden Unterminated Black Polyurethane Sheath
- Belden Unterminated Blue Polyvinyl Chloride Sheath
- Belden 74001NH Black Low Smoke Zero Halogen Sheath
