Belden 74001NH Cat5E Cable, 500 m, Black, Low Smoke Zero Halogen
- RS Stock No.:
- 631-621
- Mfr. Part No.:
- 74001NH.01500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$4,877.65
(exc. GST)
$5,365.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,877.65 | $9.755 |
*price indicative
- RS Stock No.:
- 631-621
- Mfr. Part No.:
- 74001NH.01500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat5E Cable | |
| Series | 74001NH | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| LAN Category | Cat5e | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, UKCA, EU CE, IEC 60332-1-2 | |
| Fire Behaviour | IEC 60332-1-2 | |
| Voltage | 450V | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.8mm | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat5E Cable | ||
Series 74001NH | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
LAN Category Cat5e | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, UKCA, EU CE, IEC 60332-1-2 | ||
Fire Behaviour IEC 60332-1-2 | ||
Voltage 450V | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.8mm | ||
- COO (Country of Origin):
- HU
Belden 74001NH Series Thin Ethernet Cable, 500m Cable Length, Black Jacket - 74001NH.01500
This thin Ethernet cable provides reliable data transmission for industrial and commercial control systems operating across a wide temperature range. Designed as a compact, low-profile network conductor, it is intended for installations where space is limited and where flame performance and reduced toxicity from combustion are required.
Features and Benefits:
• Low smoke zero halogen jacket reduces toxic fumes during fire
• Solid bare copper conductors deliver consistent signal integrity
• Four-core construction supports multi-pair signalling requirements
• Rated to 450V for use in higher-voltage control circuits
• Operates from -40 to 80°C for harsh environment stability
• Flame performance complies with IEC60332-1-2 for vertical flame test
• Solid bare copper conductors deliver consistent signal integrity
• Four-core construction supports multi-pair signalling requirements
• Rated to 450V for use in higher-voltage control circuits
• Operates from -40 to 80°C for harsh environment stability
• Flame performance complies with IEC60332-1-2 for vertical flame test
Applications
• Suitable for automation cabinet horizontal patching and backbone runs
• Ideal for factory-floor Ethernet links where space is constrained
• Used with industrial control panels requiring flame-retardant cabling
• Can be used for electronics test rigs needing Compact network cabling
• Ideal for factory-floor Ethernet links where space is constrained
• Used with industrial control panels requiring flame-retardant cabling
• Can be used for electronics test rigs needing Compact network cabling
What conductor type is used and why does it matter?
The cable uses solid bare copper conductors which provide stable impedance and are preferable for permanent runs where movement is minimal.
How does the jacket material affect installation safety?
The low smoke zero halogen sheath minimises corrosive and toxic gas release during combustion, improving safety for personnel and sensitive equipment.
Does the cable meet environmental or regulatory standards relevant to installations?
It conforms to RoHS and carries UKCA and EU CE markings, indicating adherence to restricted substance limits and regional conformity requirements.
What flame-test behaviour can installers expect?
The product satisfies the IEC60332-1-2 vertical flame test specification, demonstrating limited flame propagation under specified test conditions.
Related links
- Belden Unterminated Green Low Smoke Zero Halogen Sheath
- Belden 74001NH Black Low Smoke Zero Halogen Sheath Screened, Shielded
- Belden 74004NH Black Low Smoke Zero Halogen Sheath
- Belden 74002NH Black Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Unterminated Blue Low Smoke Zero Halogen Sheath
- Belden Unterminated Grey Low Smoke Zero Halogen Sheath
- Belden Grey Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
