Belden 74011NH Cat6A Cable, 500 m, Shielded, Cat6a, Grey, Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$6,011.72

(exc. GST)

$6,612.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$6,011.72$12.023

*price indicative

RS Stock No.:
631-716
Mfr. Part No.:
74011NH.01500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6A Cable

Series

74011NH

Cable Length

500m

Terminated/Unterminated

Unterminated

LAN Category

Cat6a

Sub Type

Cat6a

Screened/Unscreened

Shielded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, IEC 60332-1-2, EU CE, UKCA

Fire Behaviour

IEC 60332-1-2

Conductor Material

Bare Copper

Number of Cores

4

Outside Diameter

8.7mm

Voltage

30V

COO (Country of Origin):
HU

Belden 74011NH Series Thin Ethernet Cable, 500m Length, Grey Jacket - 74011NH.01500


This thin Ethernet cable provides high-performance Cat6a connectivity for industrial and commercial installations where a reduced profile is required. It is intended for bulk deployment in structured cabling and automation environments, offering network transmission capability in challenging ambient conditions while meeting recognised safety standards.

Features & Benefits


• 500m drum length reduces jointing and speeds installation
• Stranded bare copper conductors improve flexibility for routing
• Low smoke zero halogen jacket limits toxic emissions during fire
• Rated for -40 to 80°C operation for wide temperature ranges
• 30V voltage rating supports low-voltage industrial systems
• IEC 60332-1-2 fire behaviour for vertical flame resistance

**Applications**


• Suitable for factory floor Ethernet backbone installations
• Ideal for cabinet-to-cabinet horisontal network runs
• Used for connecting automation controllers in confined spaces
• Can be used for bulk replacement in building refurbishments
• Used with patch panels requiring thin-profile cabling

How does the jacket material affect installation safety?


The low smoke zero halogen composition reduces corrosive gas and smoke, improving evacuation safety and protecting nearby electronics during combustion.

What conductor structure assists in tight routing and frequent movement?


The stranded bare copper conductors provide enhanced flexibility compared with solid conductors, simplifying installation through cable trays and conduits.

Which regulatory approvals are relevant for deployment in the UK and EU?


The cable carries EU CE and UKCA markings and meets RoHS requirements along with the IEC 60332-1-2 flame test specification.

What physical form factor assists space-constrained pathways?


The cable’s outside diameter of 8.7mm enables deployment where a thin profile is necessary for dense cable bundles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy