Belden 74011NH Cat6A Cable, 500 m, Shielded, Cat6a, Green, Low Smoke Zero Halogen

Subtotal (1 reel of 500 metres)*

$6,011.72

(exc. GST)

$6,612.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$6,011.72$12.023

*price indicative

RS Stock No.:
631-715
Mfr. Part No.:
74011NH.00500
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Product Type

Cat6A Cable

Series

74011NH

Cable Length

500m

Terminated/Unterminated

Unterminated

LAN Category

Cat6a

Sub Type

Cat6a

Screened/Unscreened

Shielded

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Green

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60332-1-2, RoHS, EU CE, UKCA

Fire Behaviour

IEC 60332-1-2

Conductor Material

Bare Copper

Outside Diameter

8.7mm

Voltage

30V

Number of Cores

4

COO (Country of Origin):
HU

Belden 74011NH Series Thin Ethernet Cable, 500m Cable Length, Green Jacket - 74011NH.00500


This thin Ethernet cable provides category 6a network connectivity for industrial and commercial installations where space-saving, performance and enhanced fire behaviour are required. It is intended for use in both internal and external runs that need a slim profile, multi-core stranded conductor build and low-to-moderate voltage signalling.

Features & Benefits


• Stranded bare copper conductors deliver flexible cable routing
• Low Smoke Zero Halogen sheath reduces toxic emissions in fires
• Fire performance meets IEC 60332-1-2 for vertical flame testing
• Rated for operation from -40°C to 80°C for varied environments
• Four-core construction supports typical Cat6a network topologies
• Operates at 30V to suit low-voltage network and signalling systems

**Applications**


• Suitable for automation panel interconnections in factories
• Ideal for machine-to-machine Ethernet links in production lines
• Used for building backbone runs where reduced cable diameter is needed
• Can be used for external covered duct runs between enclosures
• Used with industrial switches and distributed I/O modules

What conductor characteristics affect bend routing and installation?


The conductors are stranded bare copper, which increases flexibility compared with solid cores and eases installation in tight conduits and cable trays.

How does the sheath material influence safety in occupied spaces?


The Low Smoke Zero Halogen jacket limits corrosive and toxic gas generation and reduces smoke density during combustion compared with standard PVC sheaths.

What approvals ensure regulatory acceptance in UK and EU projects?


The cable carries RoHS, EU CE and UKCA markings indicating compliance with applicable environmental and market requirements.

How should ambient temperature considerations influence placement?


Installers should ensure operational environments remain within the -40°C to 80°C range to maintain electrical and mechanical performance.

What form factor and length options are available for deployment?


This product is supplied on a 500 m spool to facilitate long continuous runs and minimise jointing on site.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy