Belden Cat6a Cable, 500 m, Purple Unterminated Unterminated, F/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 631-593
- Mfr. Part No.:
- 10GXE01.07500
- Brand:
- Belden
Subtotal (1 reel of 500 metres)*
$2,107.76
(exc. GST)
$2,318.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,107.76 | $4.216 |
*price indicative
- RS Stock No.:
- 631-593
- Mfr. Part No.:
- 10GXE01.07500
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500m | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | F/FTP | |
| Connector Type A | Unterminated | |
| Connector Type B | Unterminated | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Purple | |
| Standards/Approvals | CE, EU, ISO/IEC 11801-1, IEC 62821 | |
| Voltage | 72V | |
| Series | 10GXE01 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 500m | ||
Terminated/Unterminated Unterminated | ||
Shield Type F/FTP | ||
Connector Type A Unterminated | ||
Connector Type B Unterminated | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Purple | ||
Standards/Approvals CE, EU, ISO/IEC 11801-1, IEC 62821 | ||
Voltage 72V | ||
Series 10GXE01 | ||
- COO (Country of Origin):
- HU
Belden Power Cable Assembly, 500m Cable Length, Purple Jacket - 10GXE01.07500
This power cable assembly provides a long-reach, shielded supply solution for industrial and telecom installations where extended, low-emission cabling is required. It is supplied as a continuous, unterminated run in a highly visible purple jacket suitable for environments that need reduced toxic fume output. The construction supports medium-voltage distribution up to 72V and meets recognised international and regional standards for structured cabling and electrical installation.
Features & Benefits
• 500m length enables extended single-run installations
• F/FTP shielding reduces electromagnetic interference for sensitive equipment
• Low Smoke Zero Halogen jacket limits toxic emissions during combustion
• Purple sheath offers quick Visual identification in cable routes
• Conforms to EU and CE requirements for regional deployment
• F/FTP shielding reduces electromagnetic interference for sensitive equipment
• Low Smoke Zero Halogen jacket limits toxic emissions during combustion
• Purple sheath offers quick Visual identification in cable routes
• Conforms to EU and CE requirements for regional deployment
**Applications**
• Suitable for telecom room link cabling requiring shielded runs
• Ideal for data centre power routing with low-smoke requirements
• Used for factory automation where interference suppression is needed
• Can be used for electrical installations in public buildings with strict emission rules
• Ideal for data centre power routing with low-smoke requirements
• Used for factory automation where interference suppression is needed
• Can be used for electrical installations in public buildings with strict emission rules
How is the cable delivered for on-site termination?
It is supplied unterminated so technicians can perform bespoke connectorisation and length-specific preparations on site.
Which shielding arrangement is used to protect conductors?
The construction uses foil with individually screened pairs to provide comprehensive pair-level and overall screening.
What does the jacket material offer compared with standard PVC?
The jacket material is formulated to produce minimal smoke and no halogen acids if exposed to fire, improving occupant safety and equipment protection.
Which standards does the cable align with for structured cabling and safety?
It meets applicable international structured cabling and electrical installation standards specified for EU and global use.
Related links
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, S/FTP
- Belden Blue Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/FTP
- Belden Purple Unterminated to Unterminated Low Smoke Zero Halogen Sheath, U/UTP
- Belden Black Unterminated to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Yellow Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Grey Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
- Belden Blue Straight to Unterminated Low Smoke Zero Halogen Sheath, F/UTP
