Phoenix Contact Cat6a Ethernet Cable, 7 m, Blue, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 608-075
- Mfr. Part No.:
- 1367340
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$437.49
(exc. GST)
$481.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $43.749 | $437.49 |
*price indicative
- RS Stock No.:
- 608-075
- Mfr. Part No.:
- 1367340
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 7m | |
| Shield Type | Shielded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EAC, EU RoHS, IEC 60332-3-24/CM, IEC 60754-1/2, WEEE, IEC 60332-1-2, CE, UL Approval ID: E335024_20210804, cULus, UL, CHINA RoHS, cUL Approval ID: E335024_20210804, EAC Approval ID: 19060508, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 7m | ||
Shield Type Shielded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EAC, EU RoHS, IEC 60332-3-24/CM, IEC 60754-1/2, WEEE, IEC 60332-1-2, CE, UL Approval ID: E335024_20210804, cULus, UL, CHINA RoHS, cUL Approval ID: E335024_20210804, EAC Approval ID: 19060508, EU REACH | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Patch Cable is designed for seamless connectivity in various industrial and office environments. With its robust construction and high-speed data transmission capabilities, this product ensures reliable performance while maintaining exceptional data integrity. Its IP20 degree of protection allows it to function effectively in enclosed spaces, making it a versatile choice for control cabinets and automation applications. Built with advanced shielding technology, it mitigates electromagnetic interference, ensuring stable communication even in demanding conditions. The cable also supports Power over Ethernet (PoE++), enabling simultaneous data and power transmission.
Constructed from halogen free materials ensuring compliance with safety standards
Offers flexibility for a range of applications thanks to its preassembled design
Reliable connectivity with minimal insertion and extraction force requirements
Approved by international standards assuring global usability
Related links
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLWH White, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLAQ Light Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Blue, Shielded Screened Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45C6ABL Blue RJ45 to, S/FTP Low Smoke Zero Halogen Sheath
- Omron XS6W Blue, Shielded 4 Screened Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
