HellermannTyton Connectivity RJ45C6ABL Cat6a Cable RJ45 RJ45, 7 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5366
- Mfr. Part No.:
- RJ45C6ABL-7.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$36.53
(exc. GST)
$40.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.53 |
*price indicative
- RS Stock No.:
- 261-5366
- Mfr. Part No.:
- RJ45C6ABL-7.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Series | RJ45C6ABL | |
| Product Type | Cable | |
| Cable Length | 7m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 61156-6, IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Series RJ45C6ABL | ||
Product Type Cable | ||
Cable Length 7m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2), ANSI/TIA/EIA 568-C.2, IEC 61156-6, IEC 60332-1 | ||
- COO (Country of Origin):
- CH
HellermannTyton Connectivity RJ45C6ABL Series Cable, 7m Cable Length, Blue Jacket - RJ45C6ABL-7.0M
This blue LSZH cable provides shielded Ethernet connectivity for industrial and commercial networking installations. It terminates in an RJ45 connector and is intended for applications requiring enhanced protection against electromagnetic interference while maintaining a low-smoke, halogen-free jacket for safer installations in enclosed spaces.
Features & Benefits
• S/FTP shielding reduces crosstalk and improves signal integrity
• Low Smoke Zero Halogen jacket limits toxic emissions in fires
• Conforms to Cat6 performance for reliable data transmission
• 7m length supports flexible equipment placement and routing
• Low Smoke Zero Halogen jacket limits toxic emissions in fires
• Conforms to Cat6 performance for reliable data transmission
• 7m length supports flexible equipment placement and routing
**Applications**
• Suitable for backbone links within control cabinets and enclosures
• Ideal for connecting automation controllers to switches on factory floors
• Used for Ethernet connections in electrical distribution panels
• Can be used for structured cabling in mechanical plant rooms
• Ideal for connecting automation controllers to switches on factory floors
• Used for Ethernet connections in electrical distribution panels
• Can be used for structured cabling in mechanical plant rooms
Which standards govern the cables transmission and construction?
It meets recognised international and national standards including ISO11801:2002 with amendments, ANSI/TIA/EIA568-C.2, IEC61156-6 and BS EN50173 to ensure defined Cat6 performance and construction parameters.
How does the jacket material affect installation safety?
The low-smoke, zero-halogen composition reduces smoke density and corrosive gas release during combustion, enhancing safety where personnel and sensitive electronics are present.
What is the connector type and how does that influence compatibility?
It uses an RJ45 connector, providing compatibility with common Cat6 network ports and allowing direct connection to switches, routers and network interfaces.
How does the shielding topology support EMI-prone environments?
The S/FTP arrangement provides overall foil shielding Plus braided or foil-wrapped individual pairs, offering enhanced rejection of external electromagnetic interference for stable links.
Related links
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Blue, S/FTP Low Smoke Zero Halogen Sheath
