HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 7 m, Black, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 261-5360
- Mfr. Part No.:
- RJ45C6ABK-7.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$37.56
(exc. GST)
$41.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.56 |
*price indicative
- RS Stock No.:
- 261-5360
- Mfr. Part No.:
- RJ45C6ABK-7.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Ethernet Cable | |
| Series | RJ45 | |
| LAN Category | Cat6a | |
| Cable Length | 7m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC 61156-6, IEC 60332-1, ANSI/TIA/EIA 568-C.2, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2) | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Ethernet Cable | ||
Series RJ45 | ||
LAN Category Cat6a | ||
Cable Length 7m | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Standards/Approvals IEC 61156-6, IEC 60332-1, ANSI/TIA/EIA 568-C.2, BS EN 50173, ISO 11801:2002 (inc. Amend. A1 & A2) | ||
- COO (Country of Origin):
- CH
HellermanTyton Ethernet Cable, 7m Cable Length, Black Jacket - RJ45C6ABK-7.0M
This Ethernet cable provides shielded network connectivity for industrial and commercial installations. It is designed for use where reduced toxic emissions on combustion are required and where electromagnetic immunity is important. The cable is supplied in black and configured for terminated RJ45 connections, serving as a link between network devices in control, instrumentation and data communications environments.
Features & Benefits
• S/FTP shielding reduces crosstalk and improves signal integrity
• Low smoke zero halogen jacket limits harmful fumes in fires
• Conforms to IEC 61156-6 performance standards for transmission
• Meets ANSI/TIA/EIA-568-C.2 wiring practice for consistent termination
• Designed to satisfy BS EN 50173 installation requirements
• Low smoke zero halogen jacket limits harmful fumes in fires
• Conforms to IEC 61156-6 performance standards for transmission
• Meets ANSI/TIA/EIA-568-C.2 wiring practice for consistent termination
• Designed to satisfy BS EN 50173 installation requirements
**Applications**
• Suitable for automation network backbones on factory floors
• Ideal for connecting PLCs and industrial switches
• Used with industrial Ethernet devices requiring shielded cable
• Can be used for structured cabling in commercial buildings
• Used for data links where low-smoke materials are mandated
• Ideal for connecting PLCs and industrial switches
• Used with industrial Ethernet devices requiring shielded cable
• Can be used for structured cabling in commercial buildings
• Used for data links where low-smoke materials are mandated
What type of outer sheath does it use for safety in confined spaces?
It uses a low smoke zero halogen jacket which reduces corrosive and toxic gas release during combustion, making it appropriate for enclosed or public spaces.
How does the cable manage electromagnetic interference in noisy environments?
The S/FTP construction provides individual foil and overall braid shielding to suppress external EMI and minimise pair-to-pair crosstalk.
Which standards ensure it fits structured cabling schemes?
The cable adheres to ISO 11801:2002 and BS EN 50173 specifications for structured networks and follows IEC 61156-6 performance characteristics.
Is the cable suitable for industry-standard termination practices?
Termination follows ANSI/TIA/EIA-568-C.2 guidelines to ensure consistent pinouts and reliable RJ45 connections.
Related links
- HellermannTyton Connectivity RJ45 Green, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Red, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Yellow, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 White, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45 Black, S/FTP Low Smoke Zero Halogen Sheath
