StarTech.com NLBK Cat6a Ethernet Cable, 7 m, Shielded Screened, Black Low Smoke Zero Halogen
- RS Stock No.:
- 256-6960
- Mfr. Part No.:
- NLBK-7M-CAT6A-PATCH
- Brand:
- StarTech.com
Subtotal (1 unit)*
$56.60
(exc. GST)
$62.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.60 |
*price indicative
- RS Stock No.:
- 256-6960
- Mfr. Part No.:
- NLBK-7M-CAT6A-PATCH
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Ethernet Cable | |
| Series | NLBK | |
| LAN Category | Cat6a | |
| Cable Length | 7m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Standards/Approvals | CE, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Stranded Copper | |
| Size of Strands | 27AWG | |
| Number of Cores | 4 | |
| Outside Diameter | 5.70mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Ethernet Cable | ||
Series NLBK | ||
LAN Category Cat6a | ||
Cable Length 7m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Black | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
Standards/Approvals CE, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Stranded Copper | ||
Size of Strands 27AWG | ||
Number of Cores 4 | ||
Outside Diameter 5.70mm | ||
- COO (Country of Origin):
- CN
StarTech NLBK Series Ethernet Cable, 7m Cable Length, 27AWG Conductor Size - NLBK-7M-CAT6A-PATCH
This ethernet cable provides screened Cat6a connectivity for high-speed network links. It is designed for 10GBASE-T environments, combining foiled and braided pair shielding with stranded copper conductors and a Low Smoke Zero Halogen jacket to allow use in confined or poorly ventilated spaces. The cord supports Power over Ethernet up to 100W and is tested to confirm performance to Cat6a signalling requirements.
Features and Benefits:
• 10Gbps throughput supports high-bandwidth data transfer
• 500MHz bandwidth reduces signal degradation at high frequencies
• 27AWG stranded copper ensures consistent electrical conductivity
• S/FTP construction limits electromagnetic interference during operation
• LSZH jacket minimises toxic emissions in enclosed environments
• 500MHz bandwidth reduces signal degradation at high frequencies
• 27AWG stranded copper ensures consistent electrical conductivity
• S/FTP construction limits electromagnetic interference during operation
• LSZH jacket minimises toxic emissions in enclosed environments
Applications
• Suitable for connecting 10G switches and NAS devices
• Used with PoE++ access points delivering up to 100W
• Ideal for IP Camera deployments requiring power and data
• Can be used in transport or industrial enclosed spaces
• Suitable for integration into existing Cat6 and Cat5e infrastructure
• Used with PoE++ access points delivering up to 100W
• Ideal for IP Camera deployments requiring power and data
• Can be used in transport or industrial enclosed spaces
• Suitable for integration into existing Cat6 and Cat5e infrastructure
What connector plating is used on the cable?
Connectors are plated with 50‑micro gold for improved contact integrity.
How is each cable validated for Cat6a performance?
Every cable is individually tested with a Fluke DSX2-8000 CableAnalyser and ETL verified.
What shielding materials protect against EMI?
Each twisted pair is wrapped in aluminium-mylar foil with an overall tinned copper braid.
What are the environmental operating limits for use?
The cable operates between 0°C and +50°C and can be stored between -20°C and +60°C.
Related links
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBK Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com Black, Shielded Screened Low Smoke Zero Halogen Sheath
- StarTech.com NLBL Black, Shielded Screened Low Smoke Zero Halogen Sheath

