HARTING RJ45, 15 m Cable, Yellow Polyurethane Sheath

This image is representative of the product range

Subtotal (1 unit)*

$191.42

(exc. GST)

$210.56

(inc. GST)

Add to Basket
Select or type quantity

Stock information currently inaccessible - Please check back later
RS Stock No.:
584-877
Distrelec Article No.:
125-30-392
Mfr. Part No.:
09474747122
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ45

Product Type

Cable

Cable Length

15m

Jacket Material

Polyurethane

Jacket Colour

Yellow

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Number of Cores

8

COO (Country of Origin):
DE

Related links