HARTING RJ45, 2.5 m Cable, Yellow Polyurethane Sheath

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$47.64

(exc. GST)

$52.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.64
10 +$43.84

*price indicative

RS Stock No.:
584-898
Distrelec Article No.:
300-78-682
Mfr. Part No.:
09474747112
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ45

Product Type

Cable

Cable Length

2.5m

Jacket Material

Polyurethane

Jacket Colour

Yellow

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Number of Cores

8

Related links