HARTING RJ45, 15 m Cable, Yellow
- RS Stock No.:
- 584-869
- Distrelec Article No.:
- 301-05-798
- Mfr. Part No.:
- 09 48 878 7587 150
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$96.14
(exc. GST)
$105.75
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 584-869
- Distrelec Article No.:
- 301-05-798
- Mfr. Part No.:
- 09 48 878 7587 150
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ45 | |
| Product Type | Cable | |
| Cable Length | 15m | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ45 | ||
Product Type Cable | ||
Cable Length 15m | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- CZ
