Molex CES PowerCat 6 Series Ethernet Connector Female, Snap-in, Cat6 1 Port 1 Way

Get a bulk buy discount

Add 10 more to save $8.30

View bulk pricing options

Subtotal (1 unit)*

$12.50

(exc. GST)

$13.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 435 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$12.50-
10 - 24$11.67$8.30
25 - 49$10.70$45.00
50 - 99$9.47$151.50
100 +$8.71$379.00

*price indicative

RS Stock No.:
261-3281
Mfr. Part No.:
181970081
Brand:
Molex CES
Find similar products by selecting one or more attributes.
Select all

Brand

Molex CES

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6

Mount Type

Snap-in

Number of Ports

1

Number of Ways

1

Connector Gender

Female

Connector Type

IDC

Termination Type

IDC

Hazardous Area Certification

No

Depth

32.3mm

Width

17.8mm

Standards/Approvals

ISO/IEC 11801:2010 (Ed 2.2) Class E, TIA/EIA-568-C.2:2009 cat.6, EN 50173-1:2011 Class E, FCC Subpart F68.5 UL listed AS/CA S008:2020

Series

PowerCat 6

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel, Tin Matte Finish

RoHS Status: Exempt

COO (Country of Origin):
IN
The Molex Premise Networks data gate jack is designed to maintain clean secure connections. The RJ-45 jack features a patented ’spring-loaded shutter’ which protects it from dust and contaminants as well as provides tactile feedback. The spring loaded shutter pops out an improperly seated patch cord all with single handed plug in and removal. data gate jacks utilize patented IDC V-shaped contacts that flex not fatigue when terminated.

Features pointed IDC towers to speed termination and enhance cable retention

Dual color coding allows for 568 A/B wiring configuration

Can be terminated using industry standard punch down tools

RJ-11 compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy