HARTING RJ45, 7.5 m Cable, Yellow Polyurethane Sheath
- RS Stock No.:
- 584-876
- Distrelec Article No.:
- 125-30-390
- Mfr. Part No.:
- 09474747118
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$105.03
(exc. GST)
$115.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 584-876
- Distrelec Article No.:
- 125-30-390
- Mfr. Part No.:
- 09474747118
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ45 | |
| Product Type | Cable | |
| Cable Length | 7.5m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyurethane | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ45 | ||
Product Type Cable | ||
Cable Length 7.5m | ||
Jacket Colour Yellow | ||
Jacket Material Polyurethane | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- DE
Related links
- HARTING RJ45 Yellow Polyurethane Sheath
- HARTING RJ45 Yellow Polyurethane Sheath
- HARTING RJ45 Yellow Polyurethane Sheath
- HARTING RJ45 Yellow Polyurethane Sheath
- HARTING RJ45 Yellow Polyurethane Sheath
- HARTING RJ45 3 m Ethernet Cable, Yellow Screened Polyurethane Sheath
- HARTING RJ45 Green Polyurethane Sheath
- HARTING RJ45 Green Polyvinyl Chloride Sheath
