HARTING RJ45, 15 m Cable, Grey
- RS Stock No.:
- 584-903
- Distrelec Article No.:
- 301-05-771
- Mfr. Part No.:
- 09 48 868 6569 150
- Brand:
- HARTING
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 584-903
- Distrelec Article No.:
- 301-05-771
- Mfr. Part No.:
- 09 48 868 6569 150
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable | |
| Series | RJ45 | |
| Cable Length | 15m | |
| Jacket Colour | Grey | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable | ||
Series RJ45 | ||
Cable Length 15m | ||
Jacket Colour Grey | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- CZ
Related links
- HARTING RJ45 Yellow
- HARTING RJ45 Yellow
- HARTING RJ45 Yellow Polyurethane Sheath
- HARTING RJ45 Green Polyvinyl Chloride Sheath
- HARTING RJ45 Green Polyvinyl Chloride Sheath
- HARTING RJ45 Green Polyvinyl Chloride Sheath
- HARTING Green RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, 360° Shielded
- RS PRO Grey RJ45 to Male RJ45 Male Low Smoke Zero Halogen Sheath, F/UTP
