HARTING RJ45, 5 m Cable, Yellow
- RS Stock No.:
- 560-677
- Distrelec Article No.:
- 302-20-473
- Mfr. Part No.:
- 09488585587050
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$56.89
(exc. GST)
$62.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $56.89 |
| 10 + | $52.34 |
*price indicative
- RS Stock No.:
- 560-677
- Distrelec Article No.:
- 302-20-473
- Mfr. Part No.:
- 09488585587050
- Brand:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | RJ45 | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series RJ45 | ||
Product Type Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- LV
Related links
- HARTING RJ45 Yellow
- HARTING RJ45 Green
- HARTING RJ45 Green Polyurethane Sheath
- L-Com TRD Shielded, Black Screened Low Smoke Zero Halogen Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, Shielded Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
- HARTING RJ Industrial Black RJ45 to Male RJ45 Male, STP Polyolefin Sheath
