HARTING RJ45, 20 m Cable, Green 4 Polyurethane Sheath

This image is representative of the product range

Subtotal (1 unit)*

$323.30

(exc. GST)

$355.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$323.30

*price indicative

RS Stock No.:
560-712
Distrelec Article No.:
125-37-845
Mfr. Part No.:
09457711175
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ45

Product Type

Cable

Cable Length

20m

Jacket Material

Polyurethane

Jacket Colour

Green

Standards/Approvals

PROFINET

Number of Cores

4

COO (Country of Origin):
RO

Related links