HARTING DualBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male, 20 m, Green, S/FTP PUR
- RS Stock No.:
- 740-291
- Mfr. Part No.:
- 09484747744200
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$3,386.24
(exc. GST)
$3,724.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $3,386.24 | $338.624 |
*price indicative
- RS Stock No.:
- 740-291
- Mfr. Part No.:
- 09484747744200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | DualBoot | |
| LAN Category | Cat6a | |
| Cable Length | 20m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | UN/ECE-R 118 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series DualBoot | ||
LAN Category Cat6a | ||
Cable Length 20m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals UN/ECE-R 118 | ||
- COO (Country of Origin):
- LV
The HARTING CAT6a Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its robust construction and flexible design make it Ideal for various industrial applications, ensuring reliable connectivity in demanding environments.
Features & Benefits
Transmission of up to 10 Gbit/s ensures high-speed data transfer
Overmoulded design enhances durability and reduces wear
Locking lever protection secures connections against accidental disconnection
Flexible and space-saving design allows for efficient routing in tight spaces
HARTING DualBoot RJ45 is compatible with Han-Modular for versatile integration
Jacket MADE from polyurethane offers resistance to abrasion and chemicals
Compliant with multiple standards including RoHS and IEC for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
What is the cable length of this assembly?
The cable length is 20 m.
Is this product compliant with RoHS and REACH standards?
Yes, it is RoHS and REACH compliant.
What is the jacket colour of this cable assembly?
The jacket colour is green.
Related links
- HARTING DualBoot Yellow RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Grey RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
- HARTING DualBoot Green RJ45 to Male RJ45 Male, S/FTP Polyurethane Sheath
