HARTING RJ45, 10 m Cable, Green 4 Polyurethane Sheath

This image is representative of the product range

Subtotal (1 unit)*

$186.51

(exc. GST)

$205.16

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 10 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
560-665
Distrelec Article No.:
125-37-844
Mfr. Part No.:
09457711173
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable

Series

RJ45

Cable Length

10m

Jacket Material

Polyurethane

Jacket Colour

Green

Standards/Approvals

PROFINET

Number of Cores

4

COO (Country of Origin):
RO

Related links