Phoenix Contact NBC Ethernet Cable, 20 m, Screened, Black, PUR
- RS Stock No.:
- 521-283
- Mfr. Part No.:
- 1340756
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$8,459.38
(exc. GST)
$9,305.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $845.938 | $8,459.38 |
*price indicative
- RS Stock No.:
- 521-283
- Mfr. Part No.:
- 1340756
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Ethernet Cable | |
| Cable Length | 20m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, IEC 61076-2-113, UL AWM Style 20233, cULus, cUL | |
| Fire Behaviour | Section 9.3, hardly inflammable, Self-Extinguishing (Grip body), UL 2556, Halogen Free in accordance with DIN VDE 0472 part 815 | |
| Voltage | 125V | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Ethernet Cable | ||
Cable Length 20m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, IEC 61076-2-113, UL AWM Style 20233, cULus, cUL | ||
Fire Behaviour Section 9.3, hardly inflammable, Self-Extinguishing (Grip body), UL 2556, Halogen Free in accordance with DIN VDE 0472 part 815 | ||
Voltage 125V | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 8.8mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12, 20 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
