Phoenix Contact NBC Ethernet Cable, 5 m, Screened, Black, PUR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
498-161
Mfr. Part No.:
1146448
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

NBC

Product Type

Ethernet Cable

Cable Length

5m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

PUR

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

DIN EN 50565 1, REACH, DIN VDE 0472 part 815, UL 94 V-0, RoHS, UL AWM Style 20233, UL 1581, cUL, IEC 60754 1, IEC 61076 2 113, UL

Fire Behaviour

Section 9.3, UL 2556, in accordance with IEC 60811-404

Conductor Material

Bare Copper Wire

Outside Diameter

8.8mm

COO (Country of Origin):
PL
The Phoenix Contact Hybrid Cable is designed to meet the demanding requirements of modern connectivity solutions, integrating data and power transmission seamlessly. Offering a robust solution, it features a PUR halogen-free outer sheath that ensures durability and flexibility in various applications. The cable's advanced shielding technology enhances signal integrity while maintaining optimal performance. With an impressive operational temperature range, this cable excels in both fixed and flexible installations, making it suitable for challenging environments.

Advanced Shielding Technology reduces electromagnetic interference

Designed for both fixed and flexible installation applications

8 position configuration ensures versatility for various connectivity needs

Lightweight design facilitates easier handling and installation

High tensile strength ensures durability under stress

Complies with established ECLASS and ETIM standards for classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy