Phoenix Contact NBC Ethernet Cable, 1.5 m, Screened, Black, PUR
- RS Stock No.:
- 494-798
- Mfr. Part No.:
- 1435347
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$11,515.95
(exc. GST)
$12,667.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $230.319 | $11,515.95 |
*price indicative
- RS Stock No.:
- 494-798
- Mfr. Part No.:
- 1435347
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 1.5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL AWM Style 20963 (80°C/30 V), IEC 61076 2 113, UL, cUL | |
| Fire Behaviour | hardly inflammable, Halogen Free, IEC 60811-2-1, Self-Extinguishing, Section 1061, Flame resistance according to UL | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 1.5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL AWM Style 20963 (80°C/30 V), IEC 61076 2 113, UL, cUL | ||
Fire Behaviour hardly inflammable, Halogen Free, IEC 60811-2-1, Self-Extinguishing, Section 1061, Flame resistance according to UL | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 7.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Hybrid Cable is designed to seamlessly integrate power and data transmission in one robust solution. It features an Ethernet hybrid CAT5 connection capable of handling data rates of up to 100 Mbps, making it ideal for modern industrial applications that demand reliability and efficiency. Manufactured with a shielded design, this cable ensures reduced interference and enhanced signal integrity, promoting optimal performance even in challenging environments.
Resistance to oil and flame enhances durability in industrial settings
Rated for extreme temperatures supporting a wide range of operational conditions
Includes multiple connectors for seamless integration into existing systems
Related links
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
