Phoenix Contact NBC Ethernet Cable, 2 m, Screened, Black, PUR
- RS Stock No.:
- 509-632
- Mfr. Part No.:
- 1057782
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-632
- Mfr. Part No.:
- 1057782
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| LAN Category | Cat5 | |
| Screened/Unscreened | Screened | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076 2 113, cUL, UL | |
| Fire Behaviour | Section 9.3, in accordance with IEC 60811-404, Section 1061, in acc. with UL 1581, in accordance with UL 1581, Section 1060, UL 2556, Halogen Free in accordance with DIN VDE 0472 part 815 | |
| Outside Diameter | 8.8mm | |
| Number of Cores | 8 | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
LAN Category Cat5 | ||
Screened/Unscreened Screened | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076 2 113, cUL, UL | ||
Fire Behaviour Section 9.3, in accordance with IEC 60811-404, Section 1061, in acc. with UL 1581, in accordance with UL 1581, Section 1060, UL 2556, Halogen Free in accordance with DIN VDE 0472 part 815 | ||
Outside Diameter 8.8mm | ||
Number of Cores 8 | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Hybrid Cable is expertly designed to accommodate both power and data transmission in a single unit, enhancing efficiency in electronic installations. Delivering robust performance, it features an Ethernet hybrid CAT5 connectivity, allowing for data speeds of up to 100 Mbps. The cable is distinguished by its advanced shielding technology, ensuring reliable operation in various environments, coupled with its PUR halogen-free construction.
IP65 and IP67 rated to ensure durability in challenging environments
Compatible with industry standard M12 connectors for versatile applications
Handles a wide operational temperature range making it ideal for various settings
Supports multiple signalling types providing flexibility for diverse connectivity needs
Related links
- Phoenix Contact M12, 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact M12 2 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
