Phoenix Contact Cat5 Cable, 1 m, Green M12 Male to RJ45, Shielded PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
521-070
Mfr. Part No.:
1038733
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat5 Cable

LAN Category

Cat5

Cable Length

1m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

cULus

Series

NBC

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact Network Cable combines advanced shielding technology with flexible connectivity options, catering to the needs of modern automation and control environments. Engineered for seamless communication, it supports PROFINET and EtherCAT standards, delivering reliable data transmission at speeds of up to 100 Mbps. Its robust construction features a halogen-free outer sheath and environmental resistance, making it suitable for demanding applications. With M12 and RJ45 connectors, this adaptable cable is perfect for use across various industrial settings, ensuring excellent performance in even the most challenging conditions.

Versatile connectors enable easy integration into existing systems

Extended operating temperature range supports various industrial applications

Shielded design reduces electromagnetic interference

Designed to meet international compliance and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy