Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Female to RJ45, Shielded Polyurethane
- RS Stock No.:
- 269-435
- Mfr. Part No.:
- 1038760
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,882.38
(exc. GST)
$2,070.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,882.38 |
*price indicative
- RS Stock No.:
- 269-435
- Mfr. Part No.:
- 1038760
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is specifically designed for demanding industrial environments, combines reliability with advanced performance. Tailored for PROFINET and EtherCAT applications, it ensures seamless data transmission at speeds of 100 Mbps. The product features a durable construction with a halogen-free PUR/FRNC outer sheath, making it suitable for challenging conditions while retaining flexibility. Its IP67-rated M12 connector guarantees effective protection against dust and water, ensuring long-lasting functionality.
RJ45 plug compatibility allows for integration with standard network devices
Pre assembled design reduces installation time and complexity
Meets international safety standards instilling confidence in performance
Lightweight and compact design simplifies routing and handling
Robust construction withstands high mechanical stress and movement
Related links
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Plug Male Polyurethane Sheath, Shielded
