Phoenix Contact Cat5 Cable, 5 m, Green M12 Male to RJ45 Male, Shielded PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
521-072
Mfr. Part No.:
1038745
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cat5 Cable

LAN Category

Cat5

Cable Length

5m

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Type A

M12

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Green

Jacket Material

PUR

Standards/Approvals

cULus

Series

NBC

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is specifically designed for robust and flexible industrial applications. Featuring advanced shielding technology, it's optimised for high-speed data transfer at 100 Mbps while ensuring reliable connectivity for PROFINET and EtherCAT communications. Its green halogen-free outer sheath not only meets stringent safety standards but also allows for easy identification in complex setups. With its durable construction, it is engineered to accommodate a wide range of environmental conditions, guaranteeing performance even in demanding settings.

Accurately coded for secure M12 socket connections

Provides reliable shielding to reduce signal interference

Rated for high speed data transfer up to 100 Mbps

Flexible construction enhances installation versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy