Phoenix Contact Cat5 Ethernet Cable, 1 m, Green M12 Male to RJ45, Shielded PUR
- RS Stock No.:
- 269-433
- Mfr. Part No.:
- 1038733
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$87.75
(exc. GST)
$96.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $87.75 | - |
| 10 + | $80.75 | 7% |
*price indicative
- RS Stock No.:
- 269-433
- Mfr. Part No.:
- 1038733
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for seamless connectivity in industrial applications. Engineered to meet PROFINET and EtherCAT standards, it ensures reliable data transmission at up to 100 Mbps. The cable features a robust construction with halogen-free materials, making it an environmentally friendly choice while maintaining a high level of durability. With connectors designed for easy installation and a 1-meter length, this preassembled data cable is perfect for both fixed and flexible installations. It is suitable for use in harsh environments, as evidenced by its IP67 rating, providing excellent protection against dust and water ingress.
Supports both PROFINET and EtherCAT standards for versatile applications
Preassembled design simplifies installation processes
High data transmission speed of up to 100 Mbps improves connectivity
Designed for use in a wide temperature range ensuring reliability
Related links
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
