Phoenix Contact Cat5 Ethernet Cable, 5 m, Green M12 Female to RJ45, Shielded Polyurethane
- RS Stock No.:
- 281-542
- Mfr. Part No.:
- 1038745
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$168.68
(exc. GST)
$185.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.68 |
*price indicative
- RS Stock No.:
- 281-542
- Mfr. Part No.:
- 1038745
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus | |
| Series | NBC | |
| Voltage | 48V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Jacket Material Polyurethane | ||
Jacket Colour Green | ||
Standards/Approvals cULus | ||
Series NBC | ||
Voltage 48V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is specifically designed for PROFINET and EtherCAT applications. Engineered with advanced shielding technology, this product ensures superior reliability in harsh environments. With a length of 5 metres, it provides flexible installation options while maintaining signal integrity. The cable is halogen-free, making it an environmentally friendly choice without compromising on durability. Its M12 socket and RJ45 connectors are designed to withstand demanding conditions, supporting IP67 and IP20 ratings respectively.
Advanced shielding technology minimises interference
Flexible installation options cater to various setup requirements
IP67 and IP20 ratings ensure appropriate protection levels
M12 socket and RJ45 connectors provide reliable connectivity
Suitable for dynamic applications with high bending cycles
Compliant with international standards for quality assurance
Related links
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Socket Female Polyurethane Sheath, Shielded
