Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Male to Free Ends, Shielded PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-592
Mfr. Part No.:
1416744
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

10m

LAN Category

Cat5

Terminated/Unterminated

Unterminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

Free Ends

Jacket Material

PUR

Jacket Colour

Green

Standards/Approvals

cULus Approval ID: NBC-M12MSD Series, EAC-RoHS Approval ID: RU D-DE.HB35.B.00387

Voltage

48V ac, 60V ac

Series

1416744

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is engineered for reliable data transmission in demanding industrial environments. Designed with advanced shielding technology, it ensures effective protection against electromagnetic interference, making it suitable for various field applications. The utilisation of PROFINET CAT5 and EtherCAT CAT5 standards guarantees optimal performance for data networks, allowing speeds of up to 100 Mbps. With its robust and flexible PUR/FRNC outer coating, this cable not only offers exceptional durability but also supports various ambient conditions.

Durable construction ensures long lasting functionality even in rigorous industrial settings

IP67 rated connector provides excellent protection against dust and water ingress

Halogen free materials enhance safety and environmental compliance

Pre assembled design simplifies installation and reduces setup time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy