Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Female to M12 Female, Shielded PUR
- RS Stock No.:
- 281-547
- Mfr. Part No.:
- 1038764
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,924.06
(exc. GST)
$2,116.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,924.06 |
*price indicative
- RS Stock No.:
- 281-547
- Mfr. Part No.:
- 1038764
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus | |
| Voltage | 48V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals cULus | ||
Voltage 48V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered to meet the demanding standards of industrial applications. Designed with advanced shielding technology, this cable ensures reliable transmission and minimal signal interference, making it ideal for use in PROFINET and EtherCAT networks. The robust construction features a durable green outer sheath that not only enhances visibility but also provides resistance to harsh environmental conditions. With its IP67 rating, this cable is well-protected against dust and water ingress, ensuring uninterrupted connectivity even in challenging settings. Its flexibility and strength make it suitable for both fixed and movable installations, delivering versatile performance in a range of applications.
Compatible with multiple bus systems for versatile applications
Maintains performance across various bending and torsion loads
Constructed from halogen free materials for safer usage
Complies with international standards for connectivity solutions
Suitable for use in both fixed and dynamic installations
Related links
- Phoenix Contact Green M12 to Male Female Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male RJ45 Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Plug Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M8 to Male M8 Male Polyurethane Sheath, Shielded
