Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Male to M12 Plug Male, Shielded PUR
- RS Stock No.:
- 268-891
- Mfr. Part No.:
- 1038739
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$253.28
(exc. GST)
$278.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.28 |
*price indicative
- RS Stock No.:
- 268-891
- Mfr. Part No.:
- 1038739
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 Plug | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | IEC 61076-2-101, cULus Listed | |
| Voltage | 60V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 Plug | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals IEC 61076-2-101, cULus Listed | ||
Voltage 60V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed to meet the stringent requirements of PROFINET and EtherCAT applications, ensuring reliable communication in industrial environments. Constructed with high-quality materials, it features advanced shielding technology to minimise signal interference and maintain optimal performance for data transmission. The cable is preassembled for quick and straightforward installation, offering flexibility with a cable length of 10 metres. Its halogen-free outer sheath enhances safety during operation, making it an ideal choice for use in diverse industrial setups.
Durable construction ensures a long service life and reliable performance
Lightweight design simplifies handling and management during setup
IP67 rated for superior protection against dust and water ingress
Meets stringent industrial standards ensuring compliance and reliability
Suitable for a variety of industrial applications that require high speed data communication
Related links
- Phoenix Contact Green M12 to Male M12 Plug Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Female RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male Straight Plug M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 RJ45 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Male Polyurethane Sheath, Shielded
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
