Phoenix Contact VS Cat5e Ethernet Cable 4 Core, Green, 2 m, Shielded Screened PVC
- RS Stock No.:
- 519-310
- Mfr. Part No.:
- 1416179
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-310
- Mfr. Part No.:
- 1416179
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | VS | |
| LAN Category | Cat5e | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | PVC Jacket | |
| Standards/Approvals | No | |
| Conductor Material | Tin Plated Copper Litz Wire | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.14 mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series VS | ||
LAN Category Cat5e | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour PVC Jacket | ||
Standards/Approvals No | ||
Conductor Material Tin Plated Copper Litz Wire | ||
Number of Cores 4 | ||
Cross Sectional Area 0.14 mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable expertly combines robust connectivity with high-performance specifications, making it an ideal solution for industrial applications. Built to meet the stringent requirements of PROFINET systems, this cable features a shielded, star quad design, ensuring reliable signal integrity and reduced interference. With a durable construction that includes an RJ45 socket module and push-pull locking mechanism, it provides a secure connection, whether in fixed installations or flexible environments.
Compatible with multiple installation scenarios including fixed and flexible setups
Lightweight design facilitates straightforward installation without added bulk
UV resistant properties ensure durability against outdoor conditions
Effective for data transmission speeds of up to 100 Mbps
Related links
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact VS Green, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact VS Green, Shielded 4 Screened Polyurethane Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
- Phoenix Contact NBC Green, Shielded 4 Screened Polyvinyl Chloride Sheath
