Phoenix Contact VS Cat5e Ethernet Cable 2 Core, Green, 2 m, Shielded Screened, Ethernet Cable, PUR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
255-8530
Mfr. Part No.:
1406247
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

VS

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Sub Type

Ethernet Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Green

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

EAC Approval ID: 19060508

Number of Cores

2

Cross Sectional Area

0.14mm²

Outside Diameter

6.7mm

Conductor Material

Bare Copper Wire

Voltage

48V

COO (Country of Origin):
PL
The Phoenix Contact CAT5e rated shielded Ethernet cable, with RJ45 plug/IP67 and M12 flush-type socket. Made of PUR in water blue color.

IP67 protection on RJ

Rated for more than 100 insertion/ withdrawal cycles

V2 flammability rating as per UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy