Phoenix Contact Cat5 Ethernet Cable, 2 m, Blue M12 Male to M12, Shielded PUR

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-256
Mfr. Part No.:
1413722
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector Gender A

Male

Connector Type A

M12

Connector Type B

M12

Jacket Material

PUR

Jacket Colour

Blue

Standards/Approvals

RoHS, EU

Voltage

30V ac, 30V ac

Series

VS-M12MS-M12MS-94C-LI/2

COO (Country of Origin):
PL
The Phoenix Contact network cable series sets a high standard for connectivity, designed specifically for industrial applications. Featuring an Ethernet CAT5 specification, the cable supports data transmission up to 1 Gbps, ensuring reliable performance in demanding environments. With a robust construction that includes PUR halogen-free material, it’s specifically engineered to withstand harsh conditions, such as exposure to chemicals and extreme temperatures. The pre-assembled design, complete with M12 connectors, offers simple installation and enhanced durability, making it an excellent choice for automation and industrial communication systems. As technology advances, this product remains integral in supporting reliable connections across various sectors, reinforcing its status as a preferred choice for engineers and technicians alike.

Suitable for both fixed and movable installations

Features IP67 protection rating against dust and water ingress

Offers excellent resistance to oils and chemicals

Dynamic bending capabilities support high flexibility

Designed for high speed data transfer with a maximum bandwidth

Lightweight construction ensures easier handling and installation

Complies with stringent international standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy