Phoenix Contact Cat5 Ethernet Cable, 5 m, Green M12 Male to Free Ends, Shielded PUR
- RS Stock No.:
- 496-777
- Mfr. Part No.:
- 1416743
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-777
- Mfr. Part No.:
- 1416743
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | Free Ends | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | cULus, ECE-R 118.03 | |
| Series | 1416743 | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B Free Ends | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals cULus, ECE-R 118.03 | ||
Series 1416743 | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Data Cable is designed for advanced industrial networking applications. With capabilities that support both PROFINET and EtherCAT communications, it ensures seamless data transmission in automation environments. The robust construction, featuring a PUR/FRNC outer sheath, provides exceptional durability and resistance to harsh industrial conditions. This cable is not only halogen-free, contributing to a safer working environment, but also shields electromagnetic interference with its advanced shielding technology.
Constructed from halogen free materials to ensure safety in use
Lightweight yet durable enabling ease of handling and installation
Complies with international cabling standards for guaranteed quality
Able to withstand extreme temperature variations for versatile application
Related links
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, SF/UTP
