Phoenix Contact Cat5 Ethernet Cable, 1 m, Green M12 Male to M12, SF/UTP PUR
- RS Stock No.:
- 268-374
- Mfr. Part No.:
- 1407404
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,759.48
(exc. GST)
$1,935.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,759.48 | - |
| 10 + | $1,619.06 | 7% |
*price indicative
- RS Stock No.:
- 268-374
- Mfr. Part No.:
- 1407404
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | UL Recognised, cUL Recognised, IEC 61076-2-101 | |
| Voltage | 60V | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals UL Recognised, cUL Recognised, IEC 61076-2-101 | ||
Voltage 60V | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered for high-performance data transmission in demanding environments. Designed to meet the stringent requirements of Ethernet CAT5 standards, this cable is perfect for applications where reliability and speed are essential. Its robust construction ensures that it can withstand harsh conditions while maintaining a data transmission rate of up to 1 Gbps. Featuring a water blue RAL 5021 outer sheath and halogen-free materials, this cable is not only functional but also safe for a variety of installations. With an IP67 rating, it offers superior protection against dust and water ingress, making it suitable for outdoor as well as industrial applications.
IP67 rating provides robust protection against water and dust
Flexibility in cable length allows tailored installation solutions
Compatible with M12 connectors ensuring ease of integration in various applications
Related links
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact White RJ45 to RJ45 Polyurethane Sheath, SF/UTP
