Phoenix Contact Cat5 Ethernet Cable, 2 m, Green M12 Male to M12, SF/UTP PUR
- RS Stock No.:
- 268-375
- Mfr. Part No.:
- 1407533
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,767.34
(exc. GST)
$1,944.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,767.34 | - |
| 10 + | $1,626.22 | 7% |
*price indicative
- RS Stock No.:
- 268-375
- Mfr. Part No.:
- 1407533
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable, designed for high-performance applications, seamlessly supports both PROFINET and EtherCAT protocols, making it an ideal choice for demanding industrial environments. Engineered with advanced shielding technology and a robust construction, it ensures reliable data transmission and protection against interference, even in harsh conditions. The combination of PVC insulation and a green outer sheath gives this cable both durability and a distinctive appearance, while its IP67 rating guarantees water and dust resistance. With a cable length of 2 metres, it facilitates versatile installations without compromising signal integrity, thus providing maximum flexibility for various setups.
Compatible with both PROFINET and EtherCAT protocols
PVC insulation enhances durability in industrial environments
2 metre length provides installation flexibility
Preassembled design simplifies setup processes
Operates reliably in a wide temperature range
Suitable for various applications including sensors and data transmission
Related links
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
