Phoenix Contact Cat5 Ethernet Cable, 2 m, Blue M12 Male to M12, SF/UTP PUR
- RS Stock No.:
- 269-506
- Mfr. Part No.:
- 1413722
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 269-506
- Mfr. Part No.:
- 1413722
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Standards/Approvals | RoHS, EU | |
| Series | VS | |
| Voltage | 30V ac, 30V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Standards/Approvals RoHS, EU | ||
Series VS | ||
Voltage 30V ac, 30V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed for high-performance Ethernet connectivity, ensuring reliable data transmission across demanding environments. Featuring a pre-assembled structure, this cable supports standard applications with its robust construction and advanced shielding. Built to withstand harsh conditions, it offers excellent protection against water ingress with an IP67 rating, making it ideal for outdoor or industrial use. The combination of high-quality materials, including halogen-free PUR, guarantees durability while contributing to environmental safety.
Exceptional mechanical stability reduces wear and enhances longevity
Excellent shielding capabilities minimise interference for reliable performance
Wide operating temperature range accommodates both fixed and flexible installations
Dynamic load capacity allows for extensive bending cycles without damage
Related links
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact White Plug to RJ45 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
