Phoenix Contact Cat5 Ethernet Cable, 2 m, White Plug RJ45, SF/UTP PUR

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.25

(exc. GST)

$62.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$57.25
10 +$52.67

*price indicative

RS Stock No.:
268-728
Mfr. Part No.:
2832289
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

LAN Category

Cat5

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector Type A

Plug

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

White

Standards/Approvals

RoHS

Voltage

150Vrms

Series

FL

COO (Country of Origin):
PL
The Phoenix Contact Patch Cable is designed to deliver reliable and high-speed connectivity for your networking needs. Pre-assembled and ready for use, it provides a seamless integration into your Ethernet connections. With its robust construction and attention to detail, this cable ensures that data transmission remains stable and efficient, even in demanding environments. Whether you are setting up a home office or upgrading your commercial network infrastructure, this patch cable promises to enhance performance with its impressive specifications and durable design.

Compact dimensions allow for easy routing in tight spaces

Meets industrial standards for reliable performance

Robust connectors withstand frequent insertion and removal

Environmental compliance ensures responsible usage

Ideal for both commercial and residential applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy