Phoenix Contact 1415598 Cat6a Cable M12 Male to M12 Male, 5 m, Black, Shielded Polyethylene
- RS Stock No.:
- 488-556
- Mfr. Part No.:
- 1415598
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-556
- Mfr. Part No.:
- 1415598
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1415598 | |
| Product Type | Cat6A Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Jacket Material | Polyethylene | |
| Jacket Colour | Black | |
| Standards/Approvals | EAC | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1415598 | ||
Product Type Cat6A Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Jacket Material Polyethylene | ||
Jacket Colour Black | ||
Standards/Approvals EAC | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is designed specifically for railway applications, ensuring reliable data transmission in demanding environments. With an Ethernet CAT6 standard, it supports speeds of up to 10 Gbps and is engineered to meet stringent safety requirements, including fire protection standards for rail vehicles. The network cable is constructed using halogen-free PE-X material, significantly enhancing its durability against temperature fluctuations and wear. Its robust design incorporates a shielded configuration to eliminate electromagnetic interference, making this cable ideal for industrial applications.
M12 SPEEDCON connectors facilitate quick and secure connections
Excellent resistance to temperature variations provides reliability in extreme conditions
Enhanced protection against physical wear prolongs cable lifespan
Related links
- Phoenix Contact NBC Black Straight to Male M12 Male, Shielded Polyethylene Sheath
- Phoenix Contact NBC Black Straight to Male Free Cable End, Shielded Polyethylene Sheath
- Phoenix Contact NBC Black Straight to Male M12 Male, Shielded Polyethylene Sheath
- Phoenix Contact NBC Blue, Shielded 2 Screened Polyurethane Sheath
- Phoenix Contact NBC Blue, Shielded 2 Polyethylene Sheath
- Phoenix Contact NBC Blue, Shielded 8 Screened Polyurethane Sheath
- Phoenix Contact Free Ends Black Straight to Male Free Cable End, Shielded Polyethylene Sheath
- Phoenix Contact Free Ends Black Straight to Male Free Cable End, Shielded Polyethylene Sheath
