Phoenix Contact 1440465 Cat6a Cable M12 Male to Straight Plug M12 Male, 500 mm, Light Blue, Shielded PUR
- RS Stock No.:
- 494-621
- Mfr. Part No.:
- 1440465
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-621
- Mfr. Part No.:
- 1440465
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 1440465 | |
| Product Type | Cat6A Cable | |
| LAN Category | Cat6a | |
| Cable Length | 500mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | Straight Plug M12 | |
| Connector Gender B | Male | |
| Jacket Material | PUR | |
| Jacket Colour | Light Blue | |
| Standards/Approvals | IEC 60754 1, UL 94, IEC 60332 1 2, UN ECE R 118.03, DIN EN 60811 2 1, IEC 61076 2 109 | |
| Voltage | 48V ac, 60V ac | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 1440465 | ||
Product Type Cat6A Cable | ||
LAN Category Cat6a | ||
Cable Length 500mm | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B Straight Plug M12 | ||
Connector Gender B Male | ||
Jacket Material PUR | ||
Jacket Colour Light Blue | ||
Standards/Approvals IEC 60754 1, UL 94, IEC 60332 1 2, UN ECE R 118.03, DIN EN 60811 2 1, IEC 61076 2 109 | ||
Voltage 48V ac, 60V ac | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is engineered to enhance connectivity in industrial applications. Featuring advanced shielding technology, it ensures reliable data transmission at speeds up to 10 Gbps, making it ideal for demanding environments. The cable's robust construction and halogen-free materials contribute to safe and sustainable operations, while its straight M12 connectors provide seamless integration with existing systems. With a cable length of 0.5 metres, it fits perfectly into tight spaces without compromising performance.
Temperature range accommodates operation in extreme conditions
Constructed to withstand over 100 insertion and withdrawal cycles
Features a tough PUR outer sheath for enhanced durability
Insulation characteristics meet international safety standards
Related links
- Phoenix Contact M12 Blue Straight to Male Straight Plug M12 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact NBC Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
- Phoenix Contact M12 Blue Straight to Male RJ45 Male, Shielded Polyurethane Sheath
