Phoenix Contact 1476030 Ethernet Cable, 2 m, Screened, Light Blue, PUR

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$103.46

(exc. GST)

$113.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$103.46-
5 +$101.401%

*price indicative

RS Stock No.:
518-903
Mfr. Part No.:
1476030
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

1476030

Cable Length

2m

Terminated/Unterminated

Terminated

LAN Category

Cat5

Screened/Unscreened

Screened

Jacket Colour

Light Blue

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, EN 50288 2 2, EN 60811 2 1, UL AWM Style 20963, IEC 61076 2 010, cULus ID: E335024, IEC 60332 1 2, IEC 11801, REACH, IEC 60754 1, UL VW1

Fire Behaviour

UN ECE-R 118.03

Cross Sectional Area

0.14 to 2mm²

Voltage

100V

Conductor Material

Bare Copper Wire

Outside Diameter

6.4mm

Number of Cores

4

COO (Country of Origin):
PL
The Phoenix Contact data cable seamlessly integrates advanced technology to deliver robust connectivity for Ethernet applications, optimised for demanding environments. Designed with precision, it features halogen-free PUR sheathing in vibrant water blue, making it not only functional but also visually appealing. With a length of 2 metres, this cable is equipped with M12 and RJ45 connectors, ensuring secure connections while maintaining high performance.

Optimised for frequent connections with a high number of insertion cycles extending the cable's lifespan

Lightweight design allows for easy handling and installation in tight spaces

Complies with international standards assuring users of consistent quality and reliability

Suitable for both fixed and flexible installations providing versatility in different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy