Phoenix Contact NBC Cat5e Ethernet Cable, Blue, 10 m, Shielded Screened, Ethernet Cable, PUR

Subtotal (1 unit)*

$194.07

(exc. GST)

$213.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$194.07

*price indicative

RS Stock No.:
255-8714
Mfr. Part No.:
1408949
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

LAN Category

Cat5e

Cable Length

10m

Terminated/Unterminated

Terminated

Sub Type

Ethernet Cable

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Colour

Blue

Jacket Material

PUR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Fire Behaviour

Flammability rating according to UL 94 V2

Standards/Approvals

IEC PAS 61076-3-117

Outside Diameter

6.7mm

Voltage

72V

Conductor Material

Bare Copper Wire

Cross Sectional Area

26AWG

COO (Country of Origin):
PL
The Phoenix Contact shielded patch cable CAT5e rated with black(plastic) push-pull RJ45/IP67 connectors at both ends. It is 10 m long and available in water blue color.

IP67 protection

V2 flammability rating as per UL94

Rated for 200+ insertion/withdrawal cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy