Phoenix Contact NBC Ethernet Cable, 5 m, Screened, Ethernet Hybrid Cat5 (100 Mbps), Black, PUR

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$290.73

(exc. GST)

$319.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$290.73-
5 +$284.912%

*price indicative

RS Stock No.:
497-315
Mfr. Part No.:
1149298
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

NBC

Cable Length

5m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Sub Type

Ethernet Hybrid Cat5 (100 Mbps)

Screened/Unscreened

Screened

Jacket Colour

Black

Jacket Material

PUR

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Fire Behaviour

Flame resistance according to UL, Halogen Free in accordance with DIN VDE 0472 part 815, Section 9.3, Flammability rating according to UL 94 V0

Standards/Approvals

UL, cUL, UL AWM Style 20233, IEC 61076-2-113

Voltage

50V

Outside Diameter

8.8mm

Conductor Material

Bare Copper Wire

Number of Cores

8

COO (Country of Origin):
PL
The Phoenix Contact Hybrid Cable is an advanced solution designed for reliable data and power transmission. Featuring an Ethernet hybrid CAT5 configuration with an impressive 100 Mbps capability, this 8-position cable is crafted from high-quality materials, ensuring robustness and longevity in varied operational environments. Its halogen-free PUR outer sheath enhances durability while maintaining flexibility. The unique angled M12 plug design allows for easy installation and improved accessibility in tight spaces.

Use of advanced shielding technology minimises signal interference

Supports both data transmission and power supply for versatile applications

Exceptional bending performance ensures reliability in dynamic conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy