Phoenix Contact NBC Ethernet Cable, 5 m, Screened, Black, PUR
- RS Stock No.:
- 498-162
- Mfr. Part No.:
- 1146469
- Brand:
- Phoenix Contact
Add 5 more to save $18.85
View bulk pricing optionsSubtotal (1 unit)*
$189.34
(exc. GST)
$208.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 28 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $189.34 | - |
| 5 + | $185.57 | $18.85 |
*price indicative
- RS Stock No.:
- 498-162
- Mfr. Part No.:
- 1146469
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 2556, Flammability rating UL 94 V-0, Section 9.3, in accordance with IEC 60811-404 | |
| Standards/Approvals | DIN EN 50363-10-2, IEC 60811-404, IEC 61076-2-113, UL 2556, UL AWM Style 20233, DIN EN 50396 | |
| Conductor Material | Bare Copper Wire | |
| Outside Diameter | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 2556, Flammability rating UL 94 V-0, Section 9.3, in accordance with IEC 60811-404 | ||
Standards/Approvals DIN EN 50363-10-2, IEC 60811-404, IEC 61076-2-113, UL 2556, UL AWM Style 20233, DIN EN 50396 | ||
Conductor Material Bare Copper Wire | ||
Outside Diameter 8.8mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact Free Ends 5 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 2 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 16 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 1 m Ethernet Cable, Black Screened Polyurethane Sheath
- Phoenix Contact Free Ends 5 m Ethernet Cable Screened Polyurethane Sheath
- Phoenix Contact Free Ends 10 m Ethernet Cable, Black Screened Polyethylene Sheath
- Phoenix Contact M12 Black Screened Polyurethane Sheath
