Phoenix Contact 1476024 Ethernet Cable, 2 m, Screened, Light Blue, PUR

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$96.64

(exc. GST)

$106.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$96.64-
5 +$94.711%

*price indicative

RS Stock No.:
494-683
Mfr. Part No.:
1476024
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

1476024

Cable Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Screened/Unscreened

Screened

Jacket Material

PUR

Jacket Colour

Light Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UN ECE R 118.03, UL AWM Style 20963, EN 50288 2 2, cULus ID: E335024, IEC 60332 1 2, IEC 61076 2 010, UL VW1, IEC 11801, IEC 60754 1, EN 60811 2 1

Fire Behaviour

UN ECE-R 118.03

Conductor Material

Bare Copper Wire

Outside Diameter

6.4mm

Cross Sectional Area

0.14 to 2mm²

Number of Cores

4

COO (Country of Origin):
PL
The Phoenix Contact Network Cable is designed for reliable Ethernet connectivity. It incorporates advanced shielding technology to minimise interference, ensuring optimal data transmission speeds of 100 Mbps. This cable features a robust construction with PUR halogen-free insulation, making it suitable for demanding environments. With its two-metre length and versatile connectors, including a straight M12 Push Pull and RJ45, it seamlessly integrates into various applications.

Compatible with both M12 and RJ45 connectors for flexible installation options

Robust construction is designed to withstand harsh industrial conditions

Rated for use in extreme temperatures providing versatility in various applications

Suitable for high speed Ethernet applications ensuring optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy