Phoenix Contact Cat5 Ethernet Cable, 10 m, Green M12 Male to M12, SF/UTP PUR
- RS Stock No.:
- 268-112
- Mfr. Part No.:
- 1407466
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$262.24
(exc. GST)
$288.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $262.24 |
*price indicative
- RS Stock No.:
- 268-112
- Mfr. Part No.:
- 1407466
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Cable Length | 10m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | SF/UTP | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Standards/Approvals | CHINA RoHS, UL, EU REACH, RoHS, IEC 61076 2 101, cULus, cUL, EU RoHS, EAC | |
| Voltage | 48V ac, 60V ac | |
| Series | NBC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Cable Length 10m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type SF/UTP | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Standards/Approvals CHINA RoHS, UL, EU REACH, RoHS, IEC 61076 2 101, cULus, cUL, EU RoHS, EAC | ||
Voltage 48V ac, 60V ac | ||
Series NBC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable is specifically designed for reliable Ethernet connectivity in industrial applications. Crafted to meet stringent standards, this cable is ideal for environments where durability and efficiency are paramount. With a robust PUR outer sheath in a striking water blue RAL 5021 colour, it combines functionality with aesthetics. The product offers IP67 protection, ensuring resistance to water and dust, making it suitable for various installations. Featuring a pre-assembled design, this device simplifies connectivity processes while maintaining premium signal integrity.
Robust construction includes an IP67 rating for protection against water and dust ingress
Utilises a halogen free composition in accordance with IEC standards for safety
Designed with superior shielding for enhanced performance against electromagnetic interference
Exhibits excellent resilience with a bending radius adaptable for both fixed and flexible installations
Related links
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Blue M12 to Male M12 Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male Free Cable End Polyurethane Sheath, SF/UTP
- Phoenix Contact Green M12 to Male M12 Polyurethane Sheath, Shielded
